46999-0717
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural
Part Aliases: Molex 0469990717 Molex 1625-9P4
Enhance power connectivity with our Standard .062" Plug, designed for reliable performance in various applications. Featuring a natural color and constructed from durable nylon, this connector ensures secure and efficient power transfer. With 9 contacts organized in 3 rows, each with a 5A amperage capacity, it meets the demands of power circuitry. The 3.68mm pitch and panel mount capability facilitate easy installation. Engineered for rugged environments, it operates seamlessly in temperatures ranging from -40 to 105°C. With polarized mating and locking features, it guarantees proper alignment and connection integrity. Compliant with RoHS regulations, this connector upholds environmental standards without compromising on quality. Perfect for wire-to-wire setups, it's an essential component for power distribution systems.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46999-0717 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .062" |
Contact Detail: | 3x3 |
Part Aliases: | 0469990717 1625-9P4 |
SKU: | MOL46999-0717 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |