47272-0029
1.00mm Pitch DisplayPort Male Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 20 Circuits, without Cover, Lead-Free
Experience seamless audio and video connectivity with our high-performance DisplayPort Receptacle, featuring a sleek black design. This female connector, part of the 47272 series, ensures secure and efficient data transmission with 20 contacts loaded, gold plating in the mating area, and a rugged construction of high-temperature thermoplastic. Designed for surface mount termination in applications demanding reliability, it operates flawlessly in a wide temperature range from -20 to 85 °C. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of electronic devices, this right-angle receptacle with embossed tape packaging is ready to elevate your audio and video connectivity experience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47272-0029 |
Color: | Black |
Series: | 47272 - DisplayPort |
Amperage: | .5 A |
Connector Type: | DisplayPort |
Gender: | Female |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .5 mm |
Voltage: | 40 V AC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10000 |
Panel Mount: | Without |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | .5 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0472720029 |
SKU: | MOL47272-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2022 | 511861 - Change Supplier. This notification is to inform you about addition of new Supplier WOTE, That impacting the parts as per attached list. For product no impact to fit, form or function. |
Download |
08/04/2016 | 500541 - Packaging Method/Quantity Changing. | Download |