50-36-2452

MINIFITJRHDR VT SR W/PGS SN V 5CKT

Part Aliases: Molex 0050362452   Molex 5566-05A3S-210  
Introducing the Mini-Fit Jr. Vertical Header with Panel Mount Ears and Guide Pin Holes, offering a secure and efficient connection for your electronic devices. With a natural color and robust construction, this connector is designed for durability and longevity. Featuring five contacts in a single row, it provides reliable power delivery with an amperage rating of 9A and a voltage rating of 600V. The termination method is through-hole, ensuring easy installation on your PCB. Constructed with brass contacts and nylon material, it meets high-quality standards for performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. With UL and CSA certifications, you can trust in its safety and compliance. Perfect for wire-to-board connections, this Mini-Fit Jr. Header is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 50-36-2452
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050362452 5566-05A3S-210
SKU: MOL50-36-2452

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: