50079-8025
1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Gold (Au) Plating, Reel
Experience seamless connectivity with our PicoBlade Female Connector, a key component in the 50079 series. Designed for optimal performance, this connector features a 1A amperage rating and can accommodate wire sizes ranging from 26 to 28 AWG. With gold-plated contact mating areas and tin-plated terminations, it ensures reliable signal transmission in various circuit applications. Its durable construction, including phosphor bronze contacts, guarantees longevity, making it ideal for both wire-to-wire and wire-to-board connections. RoHS compliant and packaged on a convenient reel, this connector is a must-have for any precision electronics assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50079-8025 |
Series: | 50079 - PicoBlade |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 125 V AC/DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 1 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.04 mm |
Part Aliases: | 0500798025 |
SKU: | MOL50079-8025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2025 | 515023 - End of Life Some with replacements. Last Time Buy Date for Obsolete Parts : November 28, 2024 Last Time Ship Date for Obsolete Parts : March 05, 2025 |
Download |