501645-1021
2.0 W/B DL GRID PLG HSGASSY10C 2.0 W/B DL GRID
Part Aliases: Molex 5016451021
Elevate your connectivity with our iGrid 501645-1021 series black PCB pin header. Designed for optimal performance, this vertical connector features 10 contacts in 2 rows, with a 2mm pitch for secure through-hole termination. Crafted from durable nylon with brass contacts, it ensures reliable power delivery at 250V AC/DC and 2A. With keying for easy identification and UL/E29179 and CSA/LR19980 certifications, it meets stringent safety standards. Operating in temperatures from -40 to 105°C, it offers versatility for various applications. Trust in its quality construction, with tin plating for contact mating areas and termination, and a 3.2mm tail length. Ideal for wire-to-board setups, this connector is a essential component for your PCB projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-1021 |
Color: | Black |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016451021 |
SKU: | MOL501645-1021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |