501645-1221
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 12 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
Part Aliases: Molex 5016451221
Elevate your PCB connectivity with the 501645 series iGrid 2A pin header. Featuring a vertical orientation and through-hole termination method, this component offers seamless integration onto your board. With 12 positions spread across 2 rows and a 2mm pitch, it ensures efficient signal transmission. Operating reliably in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The contact mating area is plated with tin for enhanced conductivity, and it's fully RoHS compliant. Perfect for high-performance electronic systems, this pin header guarantees secure and durable connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-1221 |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Part Aliases: | 5016451221 |
SKU: | MOL501645-1221 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download |
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |