501645-1421
2.0 W/B DL GRID PLG HSGASSY14CKTBLK
Part Aliases: Molex 5016451421
Discover the sleek and efficient iGrid 501645 series, featuring a black 14-contact pin header designed for wire-to-board connections. With a 2A amperage and 250V AC/DC voltage rating, this vertical orientation connector ensures reliable performance in a wide range of applications. Crafted from durable nylon with brass contacts and tin plating, it offers excellent conductivity and longevity. Its through-hole termination method and 2mm pitch make installation a breeze, while keying and PCB locator features ensure proper alignment. Operating seamlessly from -40°C to 105°C, this connector is UL and CSA certified for quality assurance. Perfect for PCB design, its polarized construction and 1.6mm/1.2mm PCB thickness compatibility guarantee a secure fit. Trust in the iGrid 501645 for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-1421 |
Color: | Black |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016451421 |
SKU: | MOL501645-1421 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download |
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |