501645-1820
2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 18 Circuits
Part Aliases: Molex 5016451820
Enhance your electronic connections with the iGrid 501645 series, featuring a natural color scheme and a straight-body orientation for seamless integration. Designed for optimal performance, this connector boasts 18 contacts in 2 rows, each with a termination method of through hole soldering. Constructed with durable brass contact material and a nylon body, it ensures reliable conductivity in vertical orientations. With a 2mm pitch and a voltage rating of 250V AC/DC, it meets high electrical standards. Certified for RoHS compliance, this connector is ideal for various applications, from PCB assembly to wire-to-board connections. Trust in its quality and performance for your next project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-1820 |
Color: | Natural |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016451820 |
SKU: | MOL501645-1820 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |