501645-2621
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 26 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
Part Aliases: Molex 5016452621
Introducing the iGrid 501645 Series, a high-performance PCB connector designed for seamless integration in electronic assemblies. With a compact form factor and through-hole termination method, this connector is easy to install on your PCB. Featuring 26 positions across 2 rows, it offers ample connectivity for your application. The vertical orientation and 2mm pitch ensure efficient space utilization. Rated for a wide operating temperature range of -40 to 105°C, it is suitable for diverse environments. With a 2A amperage and tin-plated contact mating area, it guarantees reliable electrical performance. Fully RoHS compliant, it meets international standards for environmental responsibility. Ideal for various industries, including telecommunications, automotive, and industrial automation, this connector is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-2621 |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 26 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Part Aliases: | 5016452621 |
SKU: | MOL501645-2621 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |