501645-2821
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
Part Aliases: Molex 5016452821
Ideal for vertical PCB applications, the 501645 series iGrid connector features a through-hole termination method with a 2mm pitch. With a total of 28 positions across 2 rows, it offers reliable connectivity for various electronic devices. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its Tin contact mating area plating ensures durability and compliance with RoHS standards, making it a secure choice for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-2821 |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 28 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Part Aliases: | 5016452821 |
SKU: | MOL501645-2821 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |