501645-3021
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 30 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
Part Aliases: Molex 5016453021
Introducing the iGrid Series 501645, a versatile and reliable PCB connector designed for seamless integration. With an amperage of 2A and 30 vertical positions, it offers efficient connectivity for your electronic components. Featuring a through-hole termination method, with a 2mm pitch and 2 rows, this connector ensures secure and stable mounting on the PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The contact mating area is plated with tin, guaranteeing excellent conductivity. Compliant with RoHS standards, it is environmentally friendly. Ideal for use in a range of applications, from industrial to consumer electronics.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-3021 |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 30 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Part Aliases: | 5016453021 |
SKU: | MOL501645-3021 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |