501645-3620
2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 36 Circuits
Part Aliases: Molex 5016453620
Elevate your PCB connectivity with our iGrid 501645 series, featuring a natural color design. With 36 contacts and a 2A amperage, this straight, through-hole connector is crafted for reliability. Its brass contact material and tin plating ensure excellent performance, while the nylon body guarantees durability. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Certified by CSA and UL, it meets stringent safety standards. Incorporating keying and polarization features, along with PCB compatibility, it offers easy and secure installation. Perfect for wire-to-board applications, it's a versatile solution for your connectivity needs. Rest assured, it's RoHS compliant, aligning with environmental regulations. Elevate your PCB connectivity with our iGrid 501645 series, featuring a natural color design. With 36 contacts and a 2A amperage, this straight, through-hole connector is crafted for reliability. Its brass contact material and tin plating ensure excellent performance, while the nylon body guarantees durability. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Certified by CSA and UL, it meets stringent safety standards. Incorporating keying and polarization features, along with PCB compatibility, it offers easy and secure installation. Perfect for wire-to-board applications, it's a versatile solution for your connectivity needs. Rest assured, it's RoHS compliant, aligning with environmental regulations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501645-3620 |
Color: | Natural |
Series: | 501645 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016453620 |
SKU: | MOL501645-3620 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |