502352-0200
DuraClik Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, Tin (Sn) Plating, Natural
Part Aliases: Molex 5023520200
Enhance connectivity with our DuraClik Wire-to-Board Header. Designed for efficiency, this single-row connector features a right-angle orientation and two circuits for seamless integration. With a durable tin (Sn) plating and natural color, it ensures reliable performance in various settings. The surface mount termination method, copper alloy contact material, and polyamide body construction guarantee optimal functionality. Operating at temperatures ranging from -40 to 105°C, it offers versatility in usage. Its keying feature, embossed tape packaging on reel, and RoHS compliance further enhance convenience and environmental responsibility. Perfect for PCB applications, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502352-0200 |
Color: | Natural |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 004 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520200 |
SKU: | MOL502352-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Product Change Notice Download |
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Product Change Notice Download |
07/26/2021 | 510174 - Capacity change or tool replacement. In order to increase capacity for support increased demand new assembly line and capacity molds will be fabricated. no impact to fit form or function. | Product Change Notice Download |
11/01/2020 | 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain | Product Change Notice Download |
06/25/2020 | 508179 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
12/20/2017 | 503291 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
12/15/2017 | 503121 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
11/10/2017 | 503164 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
10/15/2017 | 503058 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
08/11/2017 | 502864 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Product Change Notice Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
10/30/2015 | GCM 10683161 - New, Modified, Or Replacement Tooling. | Product Change Notice Download |
08/20/2015 | GCM 10681717 - New, Modified, Or Replacement Tooling. | Product Change Notice Download |
03/15/2015 | GCM 10677662 - Supplier Change. | Product Change Notice Download |