502439-0300
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, White
Part Aliases: Molex 5024390300
Enhance your connectivity with the CLIK-Mate Plug in White, featuring a 3A amperage for efficient power transmission. Crafted from Polybutylene Terephthalate, this connector ensures durability and reliability. With 3 contacts in a single row and a 2mm pitch, it's perfect for signal applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. With keying and lock features, it offers secure mating. RoHS compliant and designed for wire-to-board connections, the CLIK-Mate is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502439-0300 |
Color: | White |
Series: | 502439 |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5024390300 |
SKU: | MOL502439-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/27/2021 | 510674 - Change Supplier. Due to supply constraints Molex identified an internal shortage of resin Supply with what would create a challenge to fulfill all orders, therefore we identified an alternative sourcing for the product families listed, the current suppliers material or alternative suppliers material by resin material supply situation. | Download |