502439-1500
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 15 Circuits, White
Part Aliases: Molex 5024391500
Enhance signal connectivity with our CLIK-Mate Plug, designed for seamless integration in wire-to-board setups. Crafted from durable Polybutylene Terephthalate, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Featuring 15 contacts in a single row, each with a 2mm pitch for precision mating. The housing is polarized for secure installation, and UL agency certified for quality assurance. Whether for industrial or commercial applications, trust in the CLIK-Mate for efficient and robust circuit connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502439-1500 |
Color: | White |
Series: | 502439 |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5024391500 |
SKU: | MOL502439-1500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |