502578-0401

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black

Part Aliases: Molex 5025780401  
Easily connect signal wires with our CLIK-Mate plug in black. This high-quality connector features 4 contacts in a single row, with a 1.5mm pitch for secure attachment. Made of durable PBT material, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Polarized for easy mating, it guarantees a secure and precise connection every time. Perfect for wire-to-board applications, it comes in a convenient bag packaging, making it ideal for various projects. RoHS compliant, it meets the highest industry standards for quality and safety. Upgrade your connectivity with the CLIK-Mate connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0401
Color: Black
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025780401
SKU: MOL502578-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: