502578-0406

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 4 Circuits, Green

Part Aliases: Molex 5025780406  
Enhance your connectivity with our CLIK-Mate Plug, a versatile solution for your signal circuit applications. This green connector features a durable PBT construction, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With four gold-plated contacts in a single row and a 1.5mm pitch, it offers precise and efficient signal transmission. The connector is polarized for secure mating and includes a locking feature for added stability. Whether you choose the bottom-entry, right-angle, or vertical receptacle, the CLIK-Mate Plug guarantees seamless integration into your wire-to-board system. Compliant with RoHS standards, it's an environmentally conscious choice for your connectivity needs. Elevate your design with the CLIK-Mate Plug, the perfect solution for demanding electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0406
Color: Green
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, link:502584|link:505405 Vertical, Surface Mount Receptacle, link:502585 Right-Angle, Surface Mount Receptacle<, link:503159 Vertical, Through-Hole Receptacle<, link:503175 Right-Angle, Through-Hole Receptacle<, link:503395 Bottom-Entry Receptacle<
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025780406
SKU: MOL502578-0406

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: