502578-0501
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 5 Circuits, Black
Part Aliases: Molex 5025780501
Introducing the CLIK-Mate Black Connector, a reliable solution for your signal circuit applications. With 5 contacts in a single row and a 1.5mm pitch, this plug connector offers seamless connectivity. Crafted from PBT material with a high flammability standard, it ensures durability and safety in operation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Featuring a polarized design and locking mechanism, it guarantees secure mating. UL agency certified and conforming to RoHS standards, you can trust in its quality and compliance. Perfect for wire-to-board connections, it's an essential component in your electronic setups. Individually packed in a bag for convenience, the CLIK-Mate Connector is the professional choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502578-0501 |
Color: | Black |
Series: | 502578 |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5025780501 |
SKU: | MOL502578-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |