502578-0504

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 5 Circuits, Blue

Part Aliases: Molex 5025780504  
Enhance connectivity with our CLIK-Mate connector, designed for seamless signal transmission. This plug, featuring two contacts in a single row, boasts a pitch of 1.5mm for efficient wiring. Crafted from durable PBT material with a high flammability standard, it ensures reliability in various operating environments, from -40 to 105°C. Offering easy assembly with its polarized design and locking mechanism, it guarantees a secure connection. RoHS compliant and UL certified, this connector is a top choice for wire-to-board applications, effortlessly mating with compatible receptacles for a streamlined setup. Elevate your connectivity solutions with the CLIK-Mate connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0504
Color: Blue
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Mates With: br>, link:502584|link:505405 Vertical, Surface Mount Receptacle, link:502585 Right-Angle, Surface Mount Receptacle<, link:503159 Vertical, Through-Hole Receptacle<, link:503175 Right-Angle, Through-Hole Receptacle<, link:503395 Bottom-Entry Receptacle<
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025780504
SKU: MOL502578-0504

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: