502578-0801

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 8 Circuits, Black

Part Aliases: Molex 5025780801  
Enhance your connectivity with our CLIK-Mate Plug, an essential component for seamless signal transmission. Crafted with precision, this connector features 8 gold-plated contacts in a single row, ensuring optimal performance. Made from durable PBT material with a superior SC-0 flammability standard, it guarantees reliability even in demanding environments. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications. With a 1.5 mm pitch and polarized design, it offers secure and accurate mating. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether for professional or DIY projects, the CLIK-Mate Plug is the perfect choice for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0801
Color: Black
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 8
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025780801
SKU: MOL502578-0801

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: