502578-0804

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 8 Circuits, Blue

Part Aliases: Molex 5025780804  
Elevate your connectivity with the CLIK-Mate Plug in Blue, a high-performance solution for seamless signal transmission. Designed with precision, this connector features a 1.5mm pitch and 2 contacts in a single row, ensuring optimal functionality. Crafted from durable PBT material, it guarantees reliability in temperature extremes from -40 to 105°C. With polarized mating and locking capabilities, it offers secure and stable connections. Whether for wire-to-board applications or mating with compatible receptacles, this connector excels in various circuit setups. RoHS compliant and meticulously engineered, it meets stringent quality standards. Upgrade your connectivity with the CLIK-Mate Plug, the perfect choice for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0804
Color: Blue
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, link:502584|link:505405 Vertical, Surface Mount Receptacle, link:502585 Right-Angle, Surface Mount Receptacle<, link:503159 Vertical, Through-Hole Receptacle<, link:503175 Right-Angle, Through-Hole Receptacle<, link:503395 Bottom-Entry Receptacle<
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025780804
SKU: MOL502578-0804

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: