502578-0900

CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 9 Circuits, Beige

Part Aliases: Molex 5025780900  
Enhance your wire-to-board connections with our CLIK-Mate Housing, featuring a single row design and positive lock mechanism for secure assembly. With nine circuits and a sleek beige finish, it's perfect for various signal applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is not only durable but also RoHS compliant. The CLIK-Mate Housing is UL certified (E29179) and polarized for easy mating, ensuring reliable performance. Its 1.5mm pitch and plug gender make it compatible with a wide range of setups, while the included keying feature adds an extra layer of security. Conveniently packaged in a bag, this product is ready for integration into your projects, whether in industrial or commercial settings. Upgrade your connectivity with the CLIK-Mate Housing and experience seamless, high-quality connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-0900
Color: Beige
Series: 502578
Amperage: 2 A
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 9
Number of Rows: 1
Pitch: 1.5 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025780900
SKU: MOL502578-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/21/2024 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list.
This change results in a change in the raw material.
Download