502578-0904
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 9 Circuits, Blue
Part Aliases: Molex 5025780904
Enhance your connectivity with our CLIK-Mate Plug in striking Blue, featuring a 1.5mm pitch and two gold-plated contacts for seamless signal transmission. Crafted from durable PBT material, this connector is built to last in a wide operating temperature range. With polarized mating and a secure locking mechanism, it ensures a reliable connection. Ideal for wire-to-board applications, it mates with various receptacles for versatile use. RoHS compliant and designed for optimal performance, this connector is a crucial component for your electronic setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502578-0904 |
Color: | Blue |
Series: | 502578 |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, link:502584|link:505405 Vertical, Surface Mount Receptacle, link:502585 Right-Angle, Surface Mount Receptacle<, link:503159 Vertical, Through-Hole Receptacle<, link:503175 Right-Angle, Through-Hole Receptacle<, link:503395 Bottom-Entry Receptacle< |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025780904 |
SKU: | MOL502578-0904 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |