502578-1100
CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 11 Circuits, Beige
Part Aliases: Molex 5025781100
Enhance your wire-to-board connections with our CLIK-Mate Housing in Beige. Designed for single-row configurations, this housing features positive lock technology for secure mating. With 11 circuits, it ensures reliable signal transmission, making it ideal for various applications. Meeting RoHS compliance standards, it guarantees environmental responsibility. The 1.5mm pitch and 2A amperage rating cater to efficient power delivery. Operating in a wide temperature range from -40 to 105°C, it offers versatility in usage. The polarized design and keying feature ensure proper alignment, while UL agency certification underscores its quality and safety. Perfect for signal circuit applications, this CLIK-Mate Housing is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502578-1100 |
Color: | Beige |
Series: | 502578 |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5025781100 |
SKU: | MOL502578-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. | Download |