502578-1300

CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, Beige

Part Aliases: Molex 5025781300  
Enhance your wire-to-board connections with our CLIK-Mate Housing. Featuring a single row design with 13 circuits, this beige connector ensures secure and efficient signal transmission. With a pitch of 1.5mm and a current rating of 2A, it's suitable for various applications. The positive lock mechanism and keying option guarantee proper mating, while its UL certification and RoHS compliance prioritize safety and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Whether for professional use or DIY endeavors, the CLIK-Mate Housing offers durability, performance, and ease of installation. Upgrade your connectivity solutions today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-1300
Color: Beige
Series: 502578
Amperage: 2 A
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 13
Number of Rows: 1
Pitch: 1.5 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025781300
SKU: MOL502578-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/21/2024 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list.
This change results in a change in the raw material.
Download