502578-1401

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 14 Circuits, Black

Part Aliases: Molex 5025781401  
Enhance signal transmission efficiency with our 14-contact CLIK-Mate connector, designed for seamless integration in wire-to-board applications. Crafted with durable black PBT material, it ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring a 1.5mm pitch and plug gender, each connection is secure and polarized for accurate mating. The connector is equipped with a locking mechanism for added stability, making it ideal for various circuit applications. RoHS compliant and meticulously crafted, the CLIK-Mate is a crucial component for any connectivity project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-1401
Color: Black
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 14
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025781401
SKU: MOL502578-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: