502578-1402
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 14 Circuits, Red
Part Aliases: Molex 5025781402
Enhance your signal connectivity with our 14-contact, 1-row CLIK-Mate Plug in vibrant red. Engineered for optimal performance, this connector boasts a 1.5mm pitch and durable PBT construction, meeting stringent material flammability standards for safety. Operating in a wide temperature range from -40 to 105 °C, it ensures reliability in various environments. With its polarized design and secure locking feature, it guarantees a precise and stable connection. UL agency certified and RoHS compliant, this connector is a trusted choice for wire-to-board applications. Elevate your circuitry with the CLIK-Mate Plug, the ultimate solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502578-1402 |
Color: | Red |
Series: | 502578 |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5025781402 |
SKU: | MOL502578-1402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |