502578-1404

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 14 Circuits, Blue

Part Aliases: Molex 5025781404  
Enhance your connectivity with our CLIK-Mate Plug, designed for seamless integration in wire-to-board applications. Featuring a vibrant blue hue, this connector boasts a durable construction with PBT material and SC-0 flammability standard compliance, ensuring reliability in diverse environments. With two contacts, it facilitates efficient signal transmission, while its 1.5mm pitch and polarized design guarantee secure mating. Operating flawlessly between -40°C and 105°C, it is suitable for a wide range of industrial settings. The connector is not only UL certified but also lockable to mating parts for added safety. Explore its versatility as it mates with various receptacles, including bottom-entry, right-angle, and vertical options. Elevate your connectivity solutions with the CLIK-Mate Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 502578-1404
Color: Blue
Series: 502578
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Mates With: br>, link:502584|link:505405 Vertical, Surface Mount Receptacle, link:502585 Right-Angle, Surface Mount Receptacle<, link:503159 Vertical, Through-Hole Receptacle<, link:503175 Right-Angle, Through-Hole Receptacle<, link:503395 Bottom-Entry Receptacle<
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025781404
SKU: MOL502578-1404

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: