503091-2821

PCB HDR,28P, 2MM DUAL ROW IGRID,W-TO-B

Part Aliases: Molex 5030912821  
Enhance your PCB connections with this high-quality PCB HDR featuring 28 contacts in a dual-row configuration. Designed for a 2mm pitch, it ensures secure and efficient wire-to-board connectivity. Crafted with durable nylon and brass materials, it guarantees reliable performance even in demanding environments. With gold-plated contact termination, it offers superior conductivity and corrosion resistance. Its vertical orientation and keying feature facilitate easy and error-free installation. Meeting RoHS compliance, it is a sustainable choice for your electronic projects. Perfect for various applications, this PCB HDR is a must-have component in your connector arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503091-2821
Color:Black
Series:503091 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:28
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.1 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19880
UL Agency Certification:E29179
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Unmated Height:12 mm
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5030912821
SKU:MOL503091-2821

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2022512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation.Product Change Notice Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Product Change Notice Download