503154-3290

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 32 Circuits

Part Aliases: Molex 5031543290  
Elevate your electronic connections with our CLIK-Mate Beige PCB Socket Receptacles. Featuring a surface mount termination method and a compact design, these connectors are ideal for signal circuit applications. With a contact rating of 2A and a voltage rating of 100V, they ensure reliable performance. The polarized orientation and locking feature guarantee secure mating, while the embossed tape packaging streamlines assembly. Operating efficiently in temperatures ranging from -40°C to 105°C, these connectors are RoHS compliant, making them an eco-friendly choice for your projects. Upgrade your wire-to-board setups with the CLIK-Mate series, where quality meets convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 503154-3290
Color: Beige
Series: 503154 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 11.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031543290
SKU: MOL503154-3290

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: