503395-1010
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 10 Circuits
Upgrade your connectivity with the CLIK-Mate series, featuring a beige 10-contact surface-mount connector designed for efficient signal transmission. With a low amperage rating of 2A and a voltage handling capacity of 100V, this connector ensures reliable performance in various applications. Its compact design, with a 1.5mm pitch and bottom entry orientation, allows for seamless integration onto PCBs with 1.6mm or 2.4mm thickness. The connector is UL certified and RoHS compliant, guaranteeing quality and environmental responsibility. Specially designed for wire-to-board connections, the CLIK-Mate is ideal for use in electronics assembly, offering easy installation with embossed tape packaging. Built for durability, it supports up to 30 mating cycles and operates efficiently in temperatures ranging from -40°C to 105°C. Trust in the CLIK-Mate for secure and efficient connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503395-1010 |
Color: | Beige |
Series: | 503395 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Bottom Entry |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5033951010 |
SKU: | MOL503395-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
01/31/2020 | 508104 - Production Transfer - The part(s) identified in this notice is being moved to a different production location. | Download |