503763-0291
Cut Tape - 1.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold over Nickel Plating, Positive Lock, 2 Circuits, Tape and Reel
Enhance your PCB connectivity with our precision-engineered Cut Tape Pico-Lock PCB Header. Featuring a sleek right-angle, surface mount design with gold over nickel plating, this connector ensures reliable performance in a compact form. With 2 circuits and a 1.00mm pitch, it's perfect for applications requiring high-density connections. The positive lock mechanism guarantees secure mating, while the high-temperature thermoplastic body offers durability. RoHS compliant and boasting a voltage rating of 150V, it's both environmentally friendly and high-performing. Ideal for wire-to-board setups, this Pico-Lock header is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503763-0291 |
Color: | Black |
Series: | 503763 |
Connector Type: | Pico-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 503763-0291;5037630291;503763 |
SKU: | MOL503763-0291.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 506636 - PCN Retraction PCN 503199. Molex Malaysia will not consider the Supplier change source for brass due to current situation PCN 503199 will be retracted effective immediately. | Download |
06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |