503764-0201
1.00mm Pitch Pico-Lock Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 2 Circuits
Enhance your connectivity with the Pico-Lock Black Receptacle Connector, featuring a sleek design and high-performance functionality. With a 1.5 A amperage and two contacts, this connector ensures reliable power transmission. Crafted from durable High Temperature Thermoplastic that meets SC-0 flammability standards, it operates seamlessly in temperatures ranging from -40 to 105 °C. Its Pico-Lock connector system allows for easy wire-to-board installation, while its polarized mating and locking features guarantee secure connections. Designed for efficiency and compliance with RoHS standards, this connector is a must-have for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503764-0201 |
Color: | Black |
Series: | 503764 |
Amperage: | 1.5 A |
Connector Type: | Pico-Lock |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | High Temperature Thermoplastic |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5037640201 |
SKU: | MOL503764-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
10/15/2015 | GCN 10710837 - Supplier Change. The purpose of this letter is to notice customer on the change of housing manufacturing location from Linear Precision Manufacturing Pte. Ltd. to Golden City Plastic Sdn. Bhd.. | Download |