503764-0301
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Black
Enhance your connectivity with our Pico-Lock Connector, designed for seamless integration in wire-to-board applications. Crafted from high temperature thermoplastic, this receptacle in sleek black offers durability and reliability. With three contacts in a single row, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in demanding environments. Featuring a polarized design and a locking mechanism, it provides secure mating and prevents accidental disconnections. RoHS compliant, it meets international standards for environmental responsibility. Elevate your electronic projects with the Pico-Lock Connector, a key component for seamless functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503764-0301 |
Color: | Black |
Series: | 503764 |
Connector Type: | Pico-Lock |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | High Temperature Thermoplastic |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5037640301 |
SKU: | MOL503764-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |