50394-8999

2.00mm Pitch, Milli-Grid Female Crimp Terminal, Unplated, Reel, Lead-Free

Part Aliases: Molex 0503948999  
Elevate your connectivity with these Milli-Grid Female Contacts, designed for efficient signal transmission. With a durable Phosphor Bronze construction, they ensure reliable performance in various applications. Their crimp or compression termination method offers easy installation, accommodating wire sizes from 24 to 30 AWG. Operating at a voltage of 125 V AC/DC and with a 2 A amperage, they are suitable for demanding environments. Unplated contact mating area plating enhances conductivity, making them ideal for wire-to-wire or wire-to-board connections. ROHS compliance underscores their commitment to environmental responsibility. Upgrade your connector system with these high-quality contacts, perfect for demanding industrial or electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 50394-8999
Series: 50394 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Voltage: 125 V AC/DC
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Unplated
Wire Size: 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System: Wire to Board, Wire to Wire
Wire Insulation Diameter: 1.4 mm
Part Aliases: 0503948999
SKU: MOL50394-8999

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: