504186-2600
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 26 Circuits, 5041862600
Enhance connectivity in your projects with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing. Designed with 26 circuits, this white receptacle is perfect for wire-to-board applications, offering a secure and reliable connection. With a pitch of 1.25mm and a current rating of 1.5A, it ensures efficient power transmission. Crafted from durable polyester and compliant with RoHS standards, this housing guarantees both performance and environmental responsibility. Its polarized design and locking feature provide added safety, while its compatibility with Micro-Lock 1.25mm Pitch Headers streamlines assembly. Whether for DIY electronics or professional installations, this connector is a versatile and essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504186-2600 |
Color: | White |
Series: | 504186 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Gender: | Receptacle |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Packaging: | Tray |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5041862600 |
SKU: | MOL504186-2600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |