504187-1670
Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 16 Circuits
Enhance your connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Vertical Header in a sleek beige hue, featuring 16 circuits for seamless data transmission. Crafted with precision, this connector boasts a durable brass contact material and surface mount termination method, ensuring reliability in your applications. With a low amperage rating of 1.5 A and a voltage tolerance of 50 V, it's suitable for various electronic setups. Its vertical orientation and 3mm tail length make installation a breeze, while its embossed tape on reel packaging offers convenience. RoHS compliant and capable of 30 mating cycles, this header is a dependable choice for wire-to-board connections. Elevate your PCB designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504187-1670 |
Color: | Beige |
Series: | 504187 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041871670 |
SKU: | MOL504187-1670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |