504189-2470
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 24 Circuits, 5041892470
Introducing the Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header in elegant beige. This connector, part of the Micro-Lock series, boasts 24 circuits for seamless connectivity. With a low amperage rating of 1.5A and a voltage tolerance of 50V, it is suitable for various electronic applications. Designed for surface mount termination, its brass contact material ensures reliable conductivity. The right-angle body orientation and 3mm tail length offer flexibility in PCB layout. Packaged in embossed tape on a reel, it guarantees easy handling during assembly. Operating in a wide temperature range from -25 to 85°C, this connector is ideal for diverse environments. RoHS compliant and featuring nickel contact termination plating, it meets international standards for environmental responsibility and performance. Whether for wire-to-board connections or PCB pin headers, this Micro-Lock connector is a dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-2470 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041892470 |
SKU: | MOL504189-2470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |