504189-4070
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 40 Circuits
Enhance connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Featuring a sleek beige design with 40 circuits, this connector is perfect for surface mount applications. Crafted with durable brass contacts and tin plating, it ensures reliable performance with a current rating of 1.5A and voltage limit of 50V. The 3mm tail length offers easy installation, while the embossed tape packaging guarantees convenience. RoHS compliant and designed for Wire to Board systems, it's ideal for various PCB projects. Trust in its 30 mating cycles and secure lock-to-mating part feature for lasting connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-4070 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041894070 |
SKU: | MOL504189-4070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |