504193-0200
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 2 Circuits, 5041930200
Enhance connectivity with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, designed for seamless integration in electronic assemblies. Crafted in a sleek white hue, this housing features 2 circuits for optimal performance. Built for durability, it boasts a polyester construction and can withstand operating temperatures with ease. With a pitch of 1.25mm, it guarantees secure and efficient connections. Its receptacle design, with 1 row and 2 contacts, ensures compatibility with a range of setups. Compliant with RoHS standards, it offers a reliable and eco-friendly solution for your connector needs. Perfect for wire-to-board applications, this housing is essential for maintaining seamless communication in electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504193-0200 |
Color: | White |
Series: | 504193 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Packaging: | Tray |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5041930200 |
SKU: | MOL504193-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |