504194-0270
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 2 Circuits
Enhance connectivity within your electronic devices with this Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Featuring a sleek beige design, this header is not only visually appealing but also offers reliable performance. With 2 circuits and a contact material of brass, it ensures efficient power transmission. The surface mount termination method and embossed tape packaging make it easy to integrate into your PCB assembly process. Operating at a voltage of 50V and an amperage of 1.5A, it meets high-performance standards. Its vertical orientation and 3mm tail length provide flexibility in installation. Compliant with RoHS regulations, this header is a sustainable choice for your connectivity needs. Whether for industrial or consumer electronics, this Micro-Lock header guarantees durability and stability in every application. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504194-0270 |
Color: | Beige |
Series: | 504194 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041940270 |
SKU: | MOL504194-0270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |