504194-0570
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 5 Circuits
Introducing the Micro-Lock 1.25mm Pitch Single-Row Vertical Header in a sleek beige hue, perfect for streamlined PCB connections. With 5 circuits, this header offers reliable performance with a 1.5A amperage and 50V voltage rating. Designed for surface mount termination, it features durable brass contacts with tin plating. Its compact 1.25mm pitch and vertical orientation save space, while the 3mm tail length ensures secure connectivity. RoHS compliant and offering a high mating cycle of 30, this header is ideal for various wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504194-0570 |
Color: | Beige |
Series: | 504194 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041940570 |
SKU: | MOL504194-0570 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |