504195-0270
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits
Enhance your PCB connections with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Featuring a sleek beige design and two circuits, this header ensures secure and efficient power transfer. With a maximum amperage of 1.5A and voltage rating of 50V, it guarantees reliable performance. Crafted with brass contacts and nickel termination plating, it offers durability and conductivity. Suitable for surface mount installation, it boasts a 3mm tail length and complies with RoHS standards for environmental responsibility. Perfect for wire-to-board applications, this header is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504195-0270 |
Color: | Beige |
Series: | 504195 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041950270 |
SKU: | MOL504195-0270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2022 | 511436 -Packaging Method/Quantity Changing. this notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |