504195-0670
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 6 Circuits
Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Designed for optimal performance, this beige connector features 6 circuits, with a contact material of brass and surface mount termination method. With a maximum amperage of 1.5A and voltage rating of 50V, it guarantees reliable power transmission. Its compact design, with a pitch of 1.25mm and right-angle orientation, allows for efficient PCB layout. The header is tape on reel packaged for convenience and is RoHS compliant, ensuring environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504195-0670 |
Color: | Beige |
Series: | 504195 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041950670 |
SKU: | MOL504195-0670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |