505020-0692

micro-SIM Card Connector, Pin-Eject Type, Dual Hook Locks, Anti-Buckling Terminal Design, Tray Capable

Part Aliases: Molex 5050200692  
Enhance your device connectivity with our Micro-SIM Card Connector. Featuring a convenient Pin-Eject Type design with Dual Hook Locks for secure insertion and removal, this connector boasts Anti-Buckling Terminal technology for reliable performance. Tray Capable for easy handling, it's a must-have component for seamless SIM card integration. The sleek Black finish complements any device, while its durable construction, including Liquid Crystal Polymer and Stainless Steel materials, ensures longevity. With Surface Mount termination and Gold over Nickel plating, it guarantees efficient signal transmission. Operating in a wide temperature range from -25 to 85 °C, with a maximum voltage of 10 V AC/DC and amperage of .5 A, it's suitable for various applications. RoHS compliant and boasting 3000 mating cycles, this connector is a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505020-0692
Color:Black
Series:505020 - micro-SIM
Amperage:.5 A
Connector Type:micro-SIM
Number of Contacts:6
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:1 mm
Voltage:10 V AC/DC
Material:Liquid Crystal Polymer
Shell Material:Stainless Steel
Packaging:Embossed Tape on Reel
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Number of Contacts Loaded:6
Mating Cycles:3000
PCB Retention:Yes
Card Detection Switch:Open
Card Entry Location:Front
Part Aliases:5050200692
SKU:MOL505020-0692

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: