505066-1620
0.35mm Pitch SlimStack Armor Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 16 Circuits
Enhance your PCB connectivity with our SlimStack 505066 Series surface mount connector. Designed for seamless integration, this female connector features 16 gold-plated contacts in a straight orientation, offering reliable performance in diverse electronic applications. With a compact .35mm pitch and a low profile of just .6mm when mated, it ensures efficient board-to-board connections. Crafted from durable Liquid Crystal Polymer, it can withstand harsh operating conditions ranging from -40 to 85°C. RoHS compliant and boasting a 50V AC/DC voltage rating, this connector guarantees both safety and environmental responsibility. Trust in its high-quality construction, featuring copper alloy contacts with gold plating for optimal conductivity. Ideal for mezzanine and board stacking setups, it's the perfect solution for your connectivity needs. Elevate your projects with the SlimStack connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-1620 |
Color: | Black |
Series: | 505066 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Gender: | Female |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5050661620 |
SKU: | MOL505066-1620 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. |
Download |
03/16/2018 | 505330 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |