505070-1220
0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 0.15mm Fitting Nail Width, 12 Circuits
Enhance your board-to-board connections with our SlimStack connector, designed for high-performance applications. This black connector, part of the 505070 series, features 12 contacts in a straight orientation, with a pitch of 0.35mm for precise connectivity. Constructed with durable Liquid Crystal Polymer material and copper alloy contacts plated with gold over nickel, it ensures reliable signal transmission in demanding environments. With a low profile height of 0.7mm and a compact width of 2mm, it offers space-saving efficiency on your PCB. Surface mount termination and a wide operating temperature range of -40 to 85°C further enhance its versatility. RoHS compliant and tested for quality, this connector guarantees long-lasting performance in various electronic devices. Elevate your design with the SlimStack connector, the perfect choice for seamless board-to-board integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-1220 |
Color: | Black |
Series: | 505070 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm, .7 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5050701220 |
SKU: | MOL505070-1220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. |
Download |
01/18/2019 | 506347 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |