505070-4020
Cut Tape - SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 40 Circuits, Armor Nail
Enhance your board-to-board connectivity with our Cut Tape SlimStack Plug, featuring a slim 0.35mm pitch. Part of the SSB RP Series, this connector offers a 0.60 or 0.70mm mated height and 2.00mm mated width, perfect for compact designs. With 40 circuits and Armor Nail technology, it ensures secure and reliable connections. Constructed with copper alloy contacts, it guarantees efficient conductivity. Its straight body orientation and double-row configuration provide versatility in PCB applications. RoHS compliant, the SlimStack is a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-4020 |
Series: | 505070 |
Amperage: | .3 A |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .35 mm |
Product Name: | SlimStack |
SKU: | MOL505070-4020.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. |
Download |