505110-0492

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 4 Circuits

Part Aliases: Molex 5051100492  
Enhance your electronic connections with the Easy-On Connector, a versatile component designed for FFC/FPC wire types. With a compact right-angle orientation and a pitch of .5mm, it offers seamless integration on your PCB. Featuring a durable Liquid Crystal Polymer housing and Phosphor Bronze contacts plated with Gold over Nickel, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. With a maximum voltage of 50V AC/DC and a current rating of .5A, it's suitable for various applications. Its flip-actuator design allows for easy mating, and with PCB retention and polarization, installation is secure and straightforward. This RoHS-compliant connector is ideal for demanding environments, with a mating cycle of 20 ensuring long-term durability. Upgrade your connectivity solutions with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-0492
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Contacts: 4
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 4
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051100492
SKU: MOL505110-0492

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/15/2022 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer Download