505110-0497

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 4 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Part Aliases: Molex 5051100497  
Introducing our Easy-On FFC/FPC Connector from the FD19 Series, designed for seamless connectivity in your electronic applications. With a slim 0.50mm pitch and right-angle orientation, this connector offers easy installation and space-saving benefits. Featuring bottom contact design, it ensures reliable performance with 4 circuits for versatile connectivity. Operating at temperatures up to 125°C, it is suitable for a wide range of environments. The gold over nickel plating guarantees superior conductivity and durability. Made with high-quality materials like liquid crystal polymer, it offers excellent reliability. Perfect for surface mount applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-0497
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 4
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 4
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051100497
SKU: MOL505110-0497

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: